
| MSP10A0110K0FEJ | |
|---|---|
| DigiKey Part Number | MSP10KL-ND | 
| Manufacturer | |
| Manufacturer Product Number | MSP10A0110K0FEJ | 
| Description | RES ARRAY 9 RES 10K OHM 10SIP | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 10k Ohm ±1% 200mW Power Per Element Bussed 9 Resistor Network/Array ±100ppm/°C 10-SIP | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Vishay Dale | |
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Circuit Type | Bussed | |
| Resistance (Ohms) | 10k | |
| Tolerance | ±1% | |
| Number of Resistors | 9 | |
| Resistor Matching Ratio | - | |
| Resistor-Ratio-Drift | ±50ppm/°C | |
| Number of Pins | 10 | |
| Power Per Element | 200mW | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Grade | - | |
| Qualification | - | |
| Applications | - | |
| Mounting Type | Through Hole | |
| Package / Case | 10-SIP | |
| Supplier Device Package | 10-SIP | |
| Size / Dimension | 0.990" L x 0.090" W (25.15mm x 2.29mm) | |
| Height - Seated (Max) | 0.195" (4.95mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 264 | Fr.4.04205 | Fr.1,067.10 | 
| Unit Price without VAT: | Fr.4.04205 | 
|---|---|
| Unit Price with VAT: | Fr.4.36946 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland