MTBAUGDT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MTBAUGDT
MTBAUGDT_View2

MTBAUGDT125100

DigiKey Part Number
541-MTBAUGDT125100TR-ND - Tape & Reel (TR)
541-MTBAUGDT125100CT-ND - Cut Tape (CT)
541-MTBAUGDT125100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MTBAUGDT125100
Description
TRANSFORMER, MICRO GATE DRIVE, 1
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
330µH Gate Drive Pulse Transformer 1:1:1 Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
Gate Drive
Inductance
330µH
ET (Volt-Time)
63VµS
Turns Ratio - Primary:Secondary
1:1:1
Mounting Type
Surface Mount
Size / Dimension
-
Height - Seated (Max)
0.220" (5.59mm)
Operating Temperature
-55°C ~ 130°C
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.12.53000Fr.12.53
10Fr.11.28900Fr.112.89
25Fr.10.82480Fr.270.62
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50Fr.10.69480Fr.534.74
100Fr.10.35780Fr.1,035.78
150Fr.10.16493Fr.1,524.74
250Fr.9.92664Fr.2,481.66
350Fr.9.77240Fr.3,420.34
500Fr.9.61126Fr.4,805.63
Manufacturers Standard Package
Unit Price without VAT:Fr.12.53000
Unit Price with VAT:Fr.13.54493