



NTHS0805N04N2203JE | |
|---|---|
DigiKey Part Number | 541-1135-2-ND - Tape & Reel (TR) 541-1135-1-ND - Cut Tape (CT) 541-1135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTHS0805N04N2203JE |
Description | THERM NTC 220KOHM 4247K 0805 |
Customer Reference | |
Detailed Description | NTC Thermistor 220k 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | NTHS0805N04N2203JE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Resistance in Ohms @ 25°C | 220k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±3% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | 4247K | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | - | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.3.03000 | Fr.3.03 |
| 5 | Fr.2.70800 | Fr.13.54 |
| 10 | Fr.2.59000 | Fr.25.90 |
| 25 | Fr.2.44840 | Fr.61.21 |
| 50 | Fr.2.35160 | Fr.117.58 |
| 100 | Fr.2.26290 | Fr.226.29 |
| 500 | Fr.2.08462 | Fr.1,042.31 |
| 1,000 | Fr.2.01824 | Fr.2,018.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.1.64000 | Fr.3,280.00 |
| Unit Price without VAT: | Fr.3.03000 |
|---|---|
| Unit Price with VAT: | Fr.3.27543 |

