
PTF56200R00AYEK | |
|---|---|
DigiKey Part Number | 541-PTF56200R00AYEK-ND |
Manufacturer | |
Manufacturer Product Number | PTF56200R00AYEK |
Description | PTF-56 200 .05% T-13 EK E3 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±0.05% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.250" L (2.31mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.15.00000 | Fr.15.00 |
| 10 | Fr.10.57100 | Fr.105.71 |
| 25 | Fr.9.37480 | Fr.234.37 |
| 50 | Fr.8.62580 | Fr.431.29 |
| 100 | Fr.7.98940 | Fr.798.94 |
| 300 | Fr.7.17140 | Fr.2,151.42 |
| 500 | Fr.6.85744 | Fr.3,428.72 |
| 1,000 | Fr.6.48762 | Fr.6,487.62 |
| Unit Price without VAT: | Fr.15.00000 |
|---|---|
| Unit Price with VAT: | Fr.16.21500 |

