
PTF56400R00BZEK | |
---|---|
DigiKey Part Number | 541-PTF56400R00BZEK-ND |
Manufacturer | |
Manufacturer Product Number | PTF56400R00BZEK |
Description | PTF-56 400 .1% T-16 EK E3 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 400 Ohms ±0.1% 0.125W, 1/8W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±5ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.091" Dia x 0.250" L (2.31mm x 6.35mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.7.02000 | Fr.7.02 |
10 | Fr.4.72600 | Fr.47.26 |
25 | Fr.4.12640 | Fr.103.16 |
100 | Fr.3.44860 | Fr.344.86 |
300 | Fr.3.05847 | Fr.917.54 |
500 | Fr.2.99460 | Fr.1,497.30 |
Unit Price without VAT: | Fr.7.02000 |
---|---|
Unit Price with VAT: | Fr.7.58862 |