Parametric Equivalent

PTF6537K500BXR6 | |
|---|---|
DigiKey Part Number | PTF6537K500BXR6-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTF6537K500BXR6 |
Description | RES 37.5K OHM 1/4W 0.1% AXIAL |
Customer Reference | |
Detailed Description | 37.5 kOhms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.145" Dia x 0.375" L (3.68mm x 9.53mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |


