
RBSF100020R00KGB00 | |
---|---|
DigiKey Part Number | RBSF100020R00KGB00-ND |
Manufacturer | |
Manufacturer Product Number | RBSF100020R00KGB00 |
Description | RES CHAS MNT 20 OHM 10% 1000W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±10% 1000W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 20 Ohms | |
Tolerance | ±10% | |
Power (Watts) | 1000W | |
Composition | Wirewound | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 415°C | |
Features | Pulse Withstanding | |
Coating, Housing Type | Silicone Coated | |
Mounting Feature | Brackets (not included) | |
Size / Dimension | 2.500" Dia x 15.000" L (63.50mm x 381.00mm) | |
Height - Seated (Max) | - | |
Lead Style | Solder Lugs | |
Package / Case | Radial, Tubular | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.302.40000 | Fr.302.40 |
Unit Price without VAT: | Fr.302.40000 |
---|---|
Unit Price with VAT: | Fr.326.89440 |