
RCA02012K20FNEDSR | |
|---|---|
DigiKey Part Number | 541-RCA02012K20FNEDSRTR-ND - Tape & Reel (TR) 541-RCA02012K20FNEDSRCT-ND - Cut Tape (CT) 541-RCA02012K20FNEDSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA02012K20FNEDSR |
Description | RCA0201-SR 200 2K2 1% ET7 E3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Power (Watts) | Height - Seated (Max) 0.010" (0.26mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.09000 | Fr.0.09 |
| 10 | Fr.0.04000 | Fr.0.40 |
| 25 | Fr.0.03040 | Fr.0.76 |
| 50 | Fr.0.02520 | Fr.1.26 |
| 100 | Fr.0.02100 | Fr.2.10 |
| 250 | Fr.0.01696 | Fr.4.24 |
| 500 | Fr.0.01460 | Fr.7.30 |
| 1,000 | Fr.0.01274 | Fr.12.74 |
| 5,000 | Fr.0.00978 | Fr.48.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00859 | Fr.85.90 |
| 20,000 | Fr.0.00794 | Fr.158.80 |
| 30,000 | Fr.0.00762 | Fr.228.60 |
| 50,000 | Fr.0.00728 | Fr.364.00 |
| 70,000 | Fr.0.00708 | Fr.495.60 |
| 100,000 | Fr.0.00689 | Fr.689.00 |
| Unit Price without VAT: | Fr.0.09000 |
|---|---|
| Unit Price with VAT: | Fr.0.09729 |

