RCA Series 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCA04021K00JNED

DigiKey Part Number
541-RCA04021K00JNEDTR-ND - Tape & Reel (TR)
541-RCA04021K00JNEDCT-ND - Cut Tape (CT)
541-RCA04021K00JNEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCA04021K00JNED
Description
RES SMD 1K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCA04021K00JNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,299
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.04600Fr.0.46
25Fr.0.03600Fr.0.90
50Fr.0.02980Fr.1.49
100Fr.0.02500Fr.2.50
250Fr.0.01964Fr.4.91
500Fr.0.01764Fr.8.82
1,000Fr.0.01520Fr.15.20
5,000Fr.0.01216Fr.60.80
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01141Fr.114.10
20,000Fr.0.01022Fr.204.40
50,000Fr.0.00981Fr.490.50
70,000Fr.0.00957Fr.669.90
100,000Fr.0.00934Fr.934.00
120,000Fr.0.00924Fr.1,108.80
240,000Fr.0.00889Fr.2,133.60
250,000Fr.0.00887Fr.2,217.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810