
RCA12180000Z0EKLS | |
|---|---|
DigiKey Part Number | 541-RCA12180000Z0EKLSTR-ND - Tape & Reel (TR) 541-RCA12180000Z0EKLSCT-ND - Cut Tape (CT) 541-RCA12180000Z0EKLSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCA12180000Z0EKLS |
Description | RES SMD 0 OHM 1W 1812 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor Wide 1812 (4532 Metric), 1218 Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCA12180000Z0EKLS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.181" W (3.20mm x 4.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.26000 | Fr.0.26 |
| 10 | Fr.0.22000 | Fr.2.20 |
| 25 | Fr.0.20400 | Fr.5.10 |
| 50 | Fr.0.19280 | Fr.9.64 |
| 100 | Fr.0.18220 | Fr.18.22 |
| 250 | Fr.0.16956 | Fr.42.39 |
| 500 | Fr.0.16338 | Fr.81.69 |
| 1,000 | Fr.0.15315 | Fr.153.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.16690 | Fr.667.60 |
| 8,000 | Fr.0.16411 | Fr.1,312.88 |
| 12,000 | Fr.0.15342 | Fr.1,841.04 |
| 20,000 | Fr.0.13488 | Fr.2,697.60 |
| 40,000 | Fr.0.13271 | Fr.5,308.40 |
| 48,000 | Fr.0.13165 | Fr.6,319.20 |
| Unit Price without VAT: | Fr.0.26000 |
|---|---|
| Unit Price with VAT: | Fr.0.28106 |

