
RCG0402470KJNED | |
---|---|
DigiKey Part Number | 541-1774-2-ND - Tape & Reel (TR) 541-1774-1-ND - Cut Tape (CT) 541-1774-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG0402470KJNED |
Description | RES 470K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG0402470KJNED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.09000 | Fr.0.09 |
10 | Fr.0.03900 | Fr.0.39 |
25 | Fr.0.03000 | Fr.0.75 |
50 | Fr.0.02500 | Fr.1.25 |
100 | Fr.0.01960 | Fr.1.96 |
250 | Fr.0.01568 | Fr.3.92 |
500 | Fr.0.01436 | Fr.7.18 |
1,000 | Fr.0.01268 | Fr.12.68 |
5,000 | Fr.0.00977 | Fr.48.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.00910 | Fr.91.00 |
Unit Price without VAT: | Fr.0.09000 |
---|---|
Unit Price with VAT: | Fr.0.09729 |