
RCG040247R0JNED | |
---|---|
DigiKey Part Number | 541-RCG040247R0JNEDTR-ND - Tape & Reel (TR) 541-RCG040247R0JNEDCT-ND - Cut Tape (CT) 541-RCG040247R0JNEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG040247R0JNED |
Description | RES 47 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG040247R0JNED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.09000 | Fr.0.09 |
10 | Fr.0.03900 | Fr.0.39 |
25 | Fr.0.03000 | Fr.0.75 |
50 | Fr.0.02500 | Fr.1.25 |
100 | Fr.0.02090 | Fr.2.09 |
250 | Fr.0.01684 | Fr.4.21 |
500 | Fr.0.01452 | Fr.7.26 |
1,000 | Fr.0.01268 | Fr.12.68 |
5,000 | Fr.0.00977 | Fr.48.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | Fr.0.00693 | Fr.69.30 |
20,000 | Fr.0.00643 | Fr.128.60 |
30,000 | Fr.0.00639 | Fr.191.70 |
50,000 | Fr.0.00593 | Fr.296.50 |
70,000 | Fr.0.00591 | Fr.413.70 |
100,000 | Fr.0.00589 | Fr.589.00 |
120,000 | Fr.0.00588 | Fr.705.60 |
240,000 | Fr.0.00584 | Fr.1,401.60 |
250,000 | Fr.0.00584 | Fr.1,460.00 |
Unit Price without VAT: | Fr.0.09000 |
---|---|
Unit Price with VAT: | Fr.0.09729 |