RCG04026K80FKED is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 78,109
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.0.00322
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 18,400
Unit Price: Fr.0.12000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 44,324
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 18,070
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 221,243
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: Fr.0.00323
Datasheet

Parametric Equivalent


YAGEO
In Stock: 256,178
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 430
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: Fr.0.00163
Datasheet

Parametric Equivalent


YAGEO
In Stock: 146,490
Unit Price: Fr.0.08000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00444
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: Fr.0.00312
Datasheet
RCG0402100RFLED
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCG04026K80FKED

DigiKey Part Number
541-RCG04026K80FKEDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCG04026K80FKED
Description
RES 6.8K OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
6.8 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.00898Fr.89.80
Manufacturers Standard Package
Unit Price without VAT:Fr.0.00898
Unit Price with VAT:Fr.0.00971