
RCG060310R0JNEA | |
|---|---|
DigiKey Part Number | 541-RCG060310R0JNEATR-ND - Tape & Reel (TR) 541-RCG060310R0JNEACT-ND - Cut Tape (CT) 541-RCG060310R0JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCG060310R0JNEA |
Description | RES 10 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG060310R0JNEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.05000 | Fr.0.50 |
| 25 | Fr.0.03880 | Fr.0.97 |
| 50 | Fr.0.03240 | Fr.1.62 |
| 100 | Fr.0.02730 | Fr.2.73 |
| 250 | Fr.0.02232 | Fr.5.58 |
| 500 | Fr.0.01942 | Fr.9.71 |
| 1,000 | Fr.0.01715 | Fr.17.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01558 | Fr.77.90 |
| 10,000 | Fr.0.01346 | Fr.134.60 |
| 15,000 | Fr.0.01222 | Fr.183.30 |
| 25,000 | Fr.0.01019 | Fr.254.75 |
| 35,000 | Fr.0.00973 | Fr.340.55 |
| 50,000 | Fr.0.00928 | Fr.464.00 |
| 60,000 | Fr.0.00926 | Fr.555.60 |
| 120,000 | Fr.0.00919 | Fr.1,102.80 |
| 125,000 | Fr.0.00919 | Fr.1,148.75 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

