
RCL06122R00FKEA | |
---|---|
DigiKey Part Number | 541-RCL06122R00FKEATR-ND - Tape & Reel (TR) 541-RCL06122R00FKEACT-ND - Cut Tape (CT) 541-RCL06122R00FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL06122R00FKEA |
Description | RES 2 OHM 1% 1W 1206 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL06122R00FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.126" W (1.60mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.0.28000 | Fr.0.28 |
10 | Fr.0.15300 | Fr.1.53 |
25 | Fr.0.11840 | Fr.2.96 |
50 | Fr.0.10660 | Fr.5.33 |
100 | Fr.0.08380 | Fr.8.38 |
250 | Fr.0.07824 | Fr.19.56 |
500 | Fr.0.07652 | Fr.38.26 |
1,000 | Fr.0.07071 | Fr.70.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | Fr.0.06262 | Fr.313.10 |
10,000 | Fr.0.04971 | Fr.497.10 |
15,000 | Fr.0.04826 | Fr.723.90 |
25,000 | Fr.0.04690 | Fr.1,172.50 |
Unit Price without VAT: | Fr.0.28000 |
---|---|
Unit Price with VAT: | Fr.0.30268 |