RCL1218
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCL121810R0FKEK

DigiKey Part Number
RCL10.0ATR-ND - Tape & Reel (TR)
RCL10.0ACT-ND - Cut Tape (CT)
RCL10.0ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCL121810R0FKEK
Description
RES SMD 10 OHM 1W 1812 WIDE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCL121810R0FKEK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1812 (4532 Metric), 1218
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.181" W (3.20mm x 4.60mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,952
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.35000Fr.0.35
10Fr.0.20200Fr.2.02
25Fr.0.16720Fr.4.18
50Fr.0.14760Fr.7.38
100Fr.0.13190Fr.13.19
250Fr.0.11628Fr.29.07
500Fr.0.10716Fr.53.58
1,000Fr.0.09994Fr.99.94
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.09139Fr.365.56
8,000Fr.0.08767Fr.701.36
12,000Fr.0.08586Fr.1,030.32
20,000Fr.0.08390Fr.1,678.00
28,000Fr.0.08277Fr.2,317.56
40,000Fr.0.08171Fr.3,268.40
48,000Fr.0.08121Fr.3,898.08
96,000Fr.0.08000Fr.7,680.00
100,000Fr.0.07948Fr.7,948.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.35000
Unit Price with VAT:Fr.0.37835