
RCL121810R0FKEK | |
|---|---|
DigiKey Part Number | RCL10.0ATR-ND - Tape & Reel (TR) RCL10.0ACT-ND - Cut Tape (CT) RCL10.0ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCL121810R0FKEK |
Description | RES SMD 10 OHM 1W 1812 WIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL121810R0FKEK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1812 (4532 Metric), 1218 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.181" W (3.20mm x 4.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.35000 | Fr.0.35 |
| 10 | Fr.0.20200 | Fr.2.02 |
| 25 | Fr.0.16720 | Fr.4.18 |
| 50 | Fr.0.14760 | Fr.7.38 |
| 100 | Fr.0.13190 | Fr.13.19 |
| 250 | Fr.0.11628 | Fr.29.07 |
| 500 | Fr.0.10716 | Fr.53.58 |
| 1,000 | Fr.0.09994 | Fr.99.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.09139 | Fr.365.56 |
| 8,000 | Fr.0.08767 | Fr.701.36 |
| 12,000 | Fr.0.08586 | Fr.1,030.32 |
| 20,000 | Fr.0.08390 | Fr.1,678.00 |
| 28,000 | Fr.0.08277 | Fr.2,317.56 |
| 40,000 | Fr.0.08171 | Fr.3,268.40 |
| 48,000 | Fr.0.08121 | Fr.3,898.08 |
| 96,000 | Fr.0.08000 | Fr.7,680.00 |
| 100,000 | Fr.0.07948 | Fr.7,948.00 |
| Unit Price without VAT: | Fr.0.35000 |
|---|---|
| Unit Price with VAT: | Fr.0.37835 |

