Similar

| RCL12182K37FKEK | |
|---|---|
| DigiKey Part Number | RCL12182K37FKEK-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | RCL12182K37FKEK | 
| Description | RES SMD 2.37K OHM 1W 1812 WIDE | 
| Customer Reference | |
| Detailed Description | 2.37 kOhms ±1% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RCL12182K37FKEK Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Discontinued at Digi-Key | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | Wide 1812 (4532 Metric), 1218 | |
| Supplier Device Package | ||
| Size / Dimension | 0.126" L x 0.181" W (3.20mm x 4.60mm) | |
| Height - Seated (Max) | 0.024" (0.60mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | Fr.0.08937 | Fr.357.48 | 
| Unit Price without VAT: | Fr.0.08937 | 
|---|---|
| Unit Price with VAT: | Fr.0.09661 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland