
RCP0505W430RFEA | |
|---|---|
DigiKey Part Number | 541-RCP0505W430RFEATR-ND - Tape & Reel (TR) 541-RCP0505W430RFEACT-ND - Cut Tape (CT) 541-RCP0505W430RFEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCP0505W430RFEA |
Description | RESISTOR, SMD, 430, 1%, 0505 CAS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±1% 1.4W Chip Resistor 0505 (1313 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0505 (1313 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.055" L x 0.050" W (1.40mm x 1.27mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | Fr.0.58565 | Fr.2,342.60 |
| Unit Price without VAT: | Fr.0.58565 |
|---|---|
| Unit Price with VAT: | Fr.0.63309 |

