RCP2512B12R0JWB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.2.98600
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.2.98600
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.2.98600
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.2.88000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.2.98600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.2.98600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.2.98600
Datasheet
RCP2512B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP2512B12R0JWB

DigiKey Part Number
RCP2512B12R0JWB-ND
Manufacturer
Manufacturer Product Number
RCP2512B12R0JWB
Description
RES SMD 12 OHM 5% 3.5W 2512
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 Ohms ±5% 3.5W Chip Resistor 2512 (6332 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCP2512B12R0JWB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.124" W (6.35mm x 3.15mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tray
QuantityUnit PriceExt Price
100Fr.2.98600Fr.298.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:Fr.2.98600
Unit Price with VAT:Fr.3.22787