
RCP2512W47R0FEA | |
|---|---|
DigiKey Part Number | 541-RCP2512W47R0FEATR-ND - Tape & Reel (TR) 541-RCP2512W47R0FEACT-ND - Cut Tape (CT) 541-RCP2512W47R0FEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCP2512W47R0FEA |
Description | RESISTOR, SMD, 47, 1%, 2512 CASE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 3.5W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.124" W (6.35mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.025" (0.64mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.66000 | Fr.1.66 |
| 10 | Fr.1.14000 | Fr.11.40 |
| 25 | Fr.1.02240 | Fr.25.56 |
| 50 | Fr.0.95440 | Fr.47.72 |
| 100 | Fr.0.90040 | Fr.90.04 |
| 250 | Fr.0.84548 | Fr.211.37 |
| 500 | Fr.0.81370 | Fr.406.85 |
| 1,000 | Fr.0.78837 | Fr.788.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | Fr.0.73923 | Fr.1,478.46 |
| 4,000 | Fr.0.72377 | Fr.2,895.08 |
| 6,000 | Fr.0.71623 | Fr.4,297.38 |
| 10,000 | Fr.0.70805 | Fr.7,080.50 |
| Unit Price without VAT: | Fr.1.66000 |
|---|---|
| Unit Price with VAT: | Fr.1.79446 |

