RCS-SERIES_0402(1005-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS040212K1FKED

DigiKey Part Number
541-RCS040212K1FKEDTR-ND - Tape & Reel (TR)
541-RCS040212K1FKEDCT-ND - Cut Tape (CT)
541-RCS040212K1FKEDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS040212K1FKED
Description
RES SMD 12.1K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12.1 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS040212K1FKED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18,289
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.10000Fr.0.10
10Fr.0.04600Fr.0.46
25Fr.0.03520Fr.0.88
50Fr.0.02920Fr.1.46
100Fr.0.02460Fr.2.46
250Fr.0.01992Fr.4.98
500Fr.0.01730Fr.8.65
1,000Fr.0.01521Fr.15.21
5,000Fr.0.01188Fr.59.40
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000Fr.0.01114Fr.111.40
20,000Fr.0.01036Fr.207.20
30,000Fr.0.00998Fr.299.40
50,000Fr.0.00957Fr.478.50
70,000Fr.0.00933Fr.653.10
100,000Fr.0.00911Fr.911.00
120,000Fr.0.00900Fr.1,080.00
240,000Fr.0.00866Fr.2,078.40
250,000Fr.0.00864Fr.2,160.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.10000
Unit Price with VAT:Fr.0.10810