RCS-SERIES_0805(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS08053K01FKEA

DigiKey Part Number
541-RCS08053K01FKEATR-ND - Tape & Reel (TR)
541-RCS08053K01FKEACT-ND - Cut Tape (CT)
541-RCS08053K01FKEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS08053K01FKEA
Description
RES SMD 3.01K OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3.01 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS08053K01FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,171
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.15000Fr.0.15
10Fr.0.07900Fr.0.79
25Fr.0.06240Fr.1.56
50Fr.0.05320Fr.2.66
100Fr.0.04580Fr.4.58
250Fr.0.03836Fr.9.59
500Fr.0.03412Fr.17.06
1,000Fr.0.03073Fr.30.73
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.02583Fr.129.15
10,000Fr.0.02423Fr.242.30
15,000Fr.0.02345Fr.351.75
25,000Fr.0.02260Fr.565.00
35,000Fr.0.02212Fr.774.20
50,000Fr.0.02166Fr.1,083.00
60,000Fr.0.02144Fr.1,286.40
120,000Fr.0.02074Fr.2,488.80
125,000Fr.0.02070Fr.2,587.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.15000
Unit Price with VAT:Fr.0.16215