
RCS0402390RFKED | |
|---|---|
DigiKey Part Number | 541-10405-2-ND - Tape & Reel (TR) 541-10405-1-ND - Cut Tape (CT) 541-10405-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0402390RFKED |
Description | RES SMD 390 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 Ohms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0402390RFKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.04600 | Fr.0.46 |
| 25 | Fr.0.03520 | Fr.0.88 |
| 50 | Fr.0.02920 | Fr.1.46 |
| 100 | Fr.0.02460 | Fr.2.46 |
| 250 | Fr.0.01964 | Fr.4.91 |
| 500 | Fr.0.01730 | Fr.8.65 |
| 1,000 | Fr.0.01520 | Fr.15.20 |
| 5,000 | Fr.0.01188 | Fr.59.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.00948 | Fr.94.80 |
| 20,000 | Fr.0.00896 | Fr.179.20 |
| 30,000 | Fr.0.00891 | Fr.267.30 |
| 50,000 | Fr.0.00844 | Fr.422.00 |
| 70,000 | Fr.0.00841 | Fr.588.70 |
| 100,000 | Fr.0.00838 | Fr.838.00 |
| 120,000 | Fr.0.00836 | Fr.1,003.20 |
| 240,000 | Fr.0.00831 | Fr.1,994.40 |
| 250,000 | Fr.0.00831 | Fr.2,077.50 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

