
| RCS04026K80FKED | |
|---|---|
| DigiKey Part Number | 541-10422-2-ND - Tape & Reel (TR) 541-10422-1-ND - Cut Tape (CT) 541-10422-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RCS04026K80FKED | 
| Description | RES SMD 6.8K OHM 1% 1/5W 0402 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 6.8 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RCS04026K80FKED Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 | 
| 10 | Fr.0.04600 | Fr.0.46 | 
| 25 | Fr.0.03520 | Fr.0.88 | 
| 50 | Fr.0.02920 | Fr.1.46 | 
| 100 | Fr.0.02460 | Fr.2.46 | 
| 250 | Fr.0.01992 | Fr.4.98 | 
| 500 | Fr.0.01730 | Fr.8.65 | 
| 1,000 | Fr.0.01521 | Fr.15.21 | 
| 5,000 | Fr.0.01188 | Fr.59.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10,000 | Fr.0.00948 | Fr.94.80 | 
| 20,000 | Fr.0.00896 | Fr.179.20 | 
| 30,000 | Fr.0.00891 | Fr.267.30 | 
| 50,000 | Fr.0.00844 | Fr.422.00 | 
| 70,000 | Fr.0.00841 | Fr.588.70 | 
| 100,000 | Fr.0.00838 | Fr.838.00 | 
| 120,000 | Fr.0.00836 | Fr.1,003.20 | 
| 240,000 | Fr.0.00831 | Fr.1,994.40 | 
| 250,000 | Fr.0.00831 | Fr.2,077.50 | 
| Unit Price without VAT: | Fr.0.10000 | 
|---|---|
| Unit Price with VAT: | Fr.0.10810 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland