
RCS04028K06FKED | |
|---|---|
DigiKey Part Number | 541-RCS04028K06FKEDTR-ND - Tape & Reel (TR) 541-RCS04028K06FKEDCT-ND - Cut Tape (CT) 541-RCS04028K06FKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS04028K06FKED |
Description | RES SMD 8.06K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.06 kOhms ±1% 0.333W, 1/3W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS04028K06FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.10000 | Fr.0.10 |
| 10 | Fr.0.04300 | Fr.0.43 |
| 25 | Fr.0.03320 | Fr.0.83 |
| 50 | Fr.0.02760 | Fr.1.38 |
| 100 | Fr.0.02330 | Fr.2.33 |
| 250 | Fr.0.01884 | Fr.4.71 |
| 500 | Fr.0.01632 | Fr.8.16 |
| 1,000 | Fr.0.01433 | Fr.14.33 |
| 5,000 | Fr.0.01114 | Fr.55.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | Fr.0.01043 | Fr.104.30 |
| 20,000 | Fr.0.00968 | Fr.193.60 |
| 30,000 | Fr.0.00931 | Fr.279.30 |
| 50,000 | Fr.0.00892 | Fr.446.00 |
| 70,000 | Fr.0.00869 | Fr.608.30 |
| 100,000 | Fr.0.00848 | Fr.848.00 |
| 120,000 | Fr.0.00838 | Fr.1,005.60 |
| 240,000 | Fr.0.00805 | Fr.1,932.00 |
| 250,000 | Fr.0.00803 | Fr.2,007.50 |
| Unit Price without VAT: | Fr.0.10000 |
|---|---|
| Unit Price with VAT: | Fr.0.10810 |

