
RCS06034K30FKEA | |
|---|---|
DigiKey Part Number | 541-RCS06034K30FKEATR-ND - Tape & Reel (TR) 541-RCS06034K30FKEACT-ND - Cut Tape (CT) 541-RCS06034K30FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS06034K30FKEA |
Description | RES SMD 4.3K OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.3 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS06034K30FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 |
| 10 | Fr.0.05300 | Fr.0.53 |
| 25 | Fr.0.04080 | Fr.1.02 |
| 50 | Fr.0.03400 | Fr.1.70 |
| 100 | Fr.0.02890 | Fr.2.89 |
| 250 | Fr.0.02364 | Fr.5.91 |
| 500 | Fr.0.02064 | Fr.10.32 |
| 1,000 | Fr.0.01827 | Fr.18.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.01471 | Fr.73.55 |
| 10,000 | Fr.0.01286 | Fr.128.60 |
| 15,000 | Fr.0.01237 | Fr.185.55 |
| 25,000 | Fr.0.01187 | Fr.296.75 |
| 35,000 | Fr.0.01140 | Fr.399.00 |
| 50,000 | Fr.0.01094 | Fr.547.00 |
| 60,000 | Fr.0.01092 | Fr.655.20 |
| 120,000 | Fr.0.01085 | Fr.1,302.00 |
| 125,000 | Fr.0.01084 | Fr.1,355.00 |
| Unit Price without VAT: | Fr.0.11000 |
|---|---|
| Unit Price with VAT: | Fr.0.11891 |

