
RCS06038R06FKEA | |
|---|---|
DigiKey Part Number | 541-RCS06038R06FKEATR-ND - Tape & Reel (TR) 541-RCS06038R06FKEACT-ND - Cut Tape (CT) 541-RCS06038R06FKEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS06038R06FKEA |
Description | RES SMD 8.06 OHM 1% 1/4W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.06 Ohms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS06038R06FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 |
| 10 | Fr.0.08800 | Fr.0.88 |
| 25 | Fr.0.06960 | Fr.1.74 |
| 50 | Fr.0.05960 | Fr.2.98 |
| 100 | Fr.0.05160 | Fr.5.16 |
| 250 | Fr.0.04352 | Fr.10.88 |
| 500 | Fr.0.03948 | Fr.19.74 |
| 1,000 | Fr.0.03515 | Fr.35.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02983 | Fr.149.15 |
| 10,000 | Fr.0.02716 | Fr.271.60 |
| 15,000 | Fr.0.02577 | Fr.386.55 |
| 25,000 | Fr.0.02438 | Fr.609.50 |
| 35,000 | Fr.0.02430 | Fr.850.50 |
| 50,000 | Fr.0.02422 | Fr.1,211.00 |
| 60,000 | Fr.0.02418 | Fr.1,450.80 |
| 120,000 | Fr.0.02404 | Fr.2,884.80 |
| Unit Price without VAT: | Fr.0.17000 |
|---|---|
| Unit Price with VAT: | Fr.0.18377 |

