
| RCS060390K9FKEA | |
|---|---|
| DigiKey Part Number | 541-RCS060390K9FKEATR-ND - Tape & Reel (TR) 541-RCS060390K9FKEACT-ND - Cut Tape (CT) 541-RCS060390K9FKEADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RCS060390K9FKEA | 
| Description | RES SMD 90.9K OHM 1% 1/4W 0603 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 90.9 kOhms ±1% 0.5W, 1/2W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RCS060390K9FKEA Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0603 (1608 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
| Height - Seated (Max) | 0.020" (0.50mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.11000 | Fr.0.11 | 
| 10 | Fr.0.05300 | Fr.0.53 | 
| 25 | Fr.0.04080 | Fr.1.02 | 
| 50 | Fr.0.03400 | Fr.1.70 | 
| 100 | Fr.0.02890 | Fr.2.89 | 
| 250 | Fr.0.02364 | Fr.5.91 | 
| 500 | Fr.0.02064 | Fr.10.32 | 
| 1,000 | Fr.0.01827 | Fr.18.27 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.01478 | Fr.73.90 | 
| 10,000 | Fr.0.01286 | Fr.128.60 | 
| 15,000 | Fr.0.01237 | Fr.185.55 | 
| 25,000 | Fr.0.01187 | Fr.296.75 | 
| 35,000 | Fr.0.01140 | Fr.399.00 | 
| 50,000 | Fr.0.01094 | Fr.547.00 | 
| 60,000 | Fr.0.01092 | Fr.655.20 | 
| 120,000 | Fr.0.01085 | Fr.1,302.00 | 
| 125,000 | Fr.0.01084 | Fr.1,355.00 | 
| Unit Price without VAT: | Fr.0.11000 | 
|---|---|
| Unit Price with VAT: | Fr.0.11891 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland