
| RCS0805330KFKEA | |
|---|---|
| DigiKey Part Number | 541-RCS0805330KFKEATR-ND - Tape & Reel (TR) 541-RCS0805330KFKEACT-ND - Cut Tape (CT) 541-RCS0805330KFKEADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RCS0805330KFKEA | 
| Description | RES SMD 330K OHM 1% 1/2W 0805 | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 330 kOhms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200, Pulse Withstanding | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0805 (2012 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
| Height - Seated (Max) | 0.020" (0.50mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.15000 | Fr.0.15 | 
| 10 | Fr.0.07900 | Fr.0.79 | 
| 25 | Fr.0.06240 | Fr.1.56 | 
| 50 | Fr.0.05320 | Fr.2.66 | 
| 100 | Fr.0.04580 | Fr.4.58 | 
| 250 | Fr.0.03836 | Fr.9.59 | 
| 500 | Fr.0.03412 | Fr.17.06 | 
| 1,000 | Fr.0.03073 | Fr.30.73 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.02583 | Fr.129.15 | 
| Unit Price without VAT: | Fr.0.15000 | 
|---|---|
| Unit Price with VAT: | Fr.0.16215 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland