RCS-SERIES_0805(2012-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCS08053R00FKEA

DigiKey Part Number
541-10538-2-ND - Tape & Reel (TR)
541-10538-1-ND - Cut Tape (CT)
541-10538-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCS08053R00FKEA
Description
RES SMD 3 OHM 1% 1/2W 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
3 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCS08053R00FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,024
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.18000Fr.0.18
10Fr.0.09700Fr.0.97
25Fr.0.07720Fr.1.93
50Fr.0.06620Fr.3.31
100Fr.0.05540Fr.5.54
250Fr.0.04824Fr.12.06
500Fr.0.04368Fr.21.84
1,000Fr.0.03966Fr.39.66
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.03393Fr.169.65
10,000Fr.0.03203Fr.320.30
15,000Fr.0.03036Fr.455.40
25,000Fr.0.02854Fr.713.50
35,000Fr.0.02803Fr.981.05
50,000Fr.0.02752Fr.1,376.00
60,000Fr.0.02748Fr.1,648.80
120,000Fr.0.02733Fr.3,279.60
Manufacturers Standard Package
Unit Price without VAT:Fr.0.18000
Unit Price with VAT:Fr.0.19458