
RCS08053R00FKEA | |
|---|---|
DigiKey Part Number  | 541-10538-2-ND - Tape & Reel (TR) 541-10538-1-ND - Cut Tape (CT) 541-10538-6-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | RCS08053R00FKEA  | 
Description  | RES SMD 3 OHM 1% 1/2W 0805  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 3 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | RCS08053R00FKEA Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Resistance  | ||
Tolerance  | ||
Power (Watts)  | ||
Composition  | ||
Features  | Automotive AEC-Q200, Pulse Withstanding  | |
Temperature Coefficient  | ±100ppm/°C  | |
Operating Temperature  | -55°C ~ 155°C  | |
Package / Case  | 0805 (2012 Metric)  | |
Supplier Device Package  | ||
Ratings  | -  | |
Size / Dimension  | 0.079" L x 0.049" W (2.00mm x 1.25mm)  | |
Height - Seated (Max)  | 0.020" (0.50mm)  | |
Number of Terminations  | 2  | |
Failure Rate  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 | 
| 10 | Fr.0.09700 | Fr.0.97 | 
| 25 | Fr.0.07720 | Fr.1.93 | 
| 50 | Fr.0.06620 | Fr.3.31 | 
| 100 | Fr.0.05540 | Fr.5.54 | 
| 250 | Fr.0.04824 | Fr.12.06 | 
| 500 | Fr.0.04368 | Fr.21.84 | 
| 1,000 | Fr.0.03966 | Fr.39.66 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5,000 | Fr.0.03393 | Fr.169.65 | 
| 10,000 | Fr.0.03203 | Fr.320.30 | 
| 15,000 | Fr.0.03036 | Fr.455.40 | 
| 25,000 | Fr.0.02854 | Fr.713.50 | 
| 35,000 | Fr.0.02803 | Fr.981.05 | 
| 50,000 | Fr.0.02752 | Fr.1,376.00 | 
| 60,000 | Fr.0.02748 | Fr.1,648.80 | 
| 120,000 | Fr.0.02733 | Fr.3,279.60 | 
| Unit Price without VAT: | Fr.0.18000 | 
|---|---|
| Unit Price with VAT: | Fr.0.19458 | 

