
RCS0805560RFKEA | |
|---|---|
DigiKey Part Number | 541-10542-2-ND - Tape & Reel (TR) 541-10542-1-ND - Cut Tape (CT) 541-10542-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS0805560RFKEA |
Description | RES SMD 560 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 0.75W, 3/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCS0805560RFKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.15000 | Fr.0.15 |
| 10 | Fr.0.07500 | Fr.0.75 |
| 25 | Fr.0.05920 | Fr.1.48 |
| 50 | Fr.0.05020 | Fr.2.51 |
| 100 | Fr.0.04140 | Fr.4.14 |
| 250 | Fr.0.03560 | Fr.8.90 |
| 500 | Fr.0.03202 | Fr.16.01 |
| 1,000 | Fr.0.02878 | Fr.28.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02409 | Fr.120.45 |
| 10,000 | Fr.0.02213 | Fr.221.30 |
| 15,000 | Fr.0.02118 | Fr.317.70 |
| 25,000 | Fr.0.02022 | Fr.505.50 |
| 35,000 | Fr.0.02015 | Fr.705.25 |
| 50,000 | Fr.0.02008 | Fr.1,004.00 |
| 60,000 | Fr.0.01989 | Fr.1,193.40 |
| 120,000 | Fr.0.01922 | Fr.2,306.40 |
| 125,000 | Fr.0.01918 | Fr.2,397.50 |
| Unit Price without VAT: | Fr.0.15000 |
|---|---|
| Unit Price with VAT: | Fr.0.16215 |

