
RCS120651R0JNEA | |
|---|---|
DigiKey Part Number | 541-RCS120651R0JNEATR-ND - Tape & Reel (TR) 541-RCS120651R0JNEACT-ND - Cut Tape (CT) 541-RCS120651R0JNEADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCS120651R0JNEA |
Description | RCS1206 200 51R 5% ET1 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.17000 | Fr.0.17 |
| 10 | Fr.0.08800 | Fr.0.88 |
| 25 | Fr.0.06960 | Fr.1.74 |
| 50 | Fr.0.05960 | Fr.2.98 |
| 100 | Fr.0.05160 | Fr.5.16 |
| 250 | Fr.0.04348 | Fr.10.87 |
| 500 | Fr.0.03884 | Fr.19.42 |
| 1,000 | Fr.0.03514 | Fr.35.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.02982 | Fr.149.10 |
| 10,000 | Fr.0.02380 | Fr.238.00 |
| 15,000 | Fr.0.02285 | Fr.342.75 |
| 25,000 | Fr.0.02188 | Fr.547.00 |
| 35,000 | Fr.0.02181 | Fr.763.35 |
| 50,000 | Fr.0.02173 | Fr.1,086.50 |
| 60,000 | Fr.0.02170 | Fr.1,302.00 |
| 120,000 | Fr.0.02157 | Fr.2,588.40 |
| Unit Price without VAT: | Fr.0.17000 |
|---|---|
| Unit Price with VAT: | Fr.0.18377 |

