
RCV12063M30FKEA | |
|---|---|
DigiKey Part Number | 541-3900-2-ND - Tape & Reel (TR) 541-3900-1-ND - Cut Tape (CT) 541-3900-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCV12063M30FKEA |
Description | RES 3.3M OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV12063M30FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.18000 | Fr.0.18 |
| 10 | Fr.0.09400 | Fr.0.94 |
| 25 | Fr.0.07480 | Fr.1.87 |
| 50 | Fr.0.06420 | Fr.3.21 |
| 100 | Fr.0.05560 | Fr.5.56 |
| 250 | Fr.0.04708 | Fr.11.77 |
| 500 | Fr.0.04212 | Fr.21.06 |
| 1,000 | Fr.0.03822 | Fr.38.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.03262 | Fr.163.10 |
| 10,000 | Fr.0.02800 | Fr.280.00 |
| 15,000 | Fr.0.02661 | Fr.399.15 |
| 25,000 | Fr.0.02521 | Fr.630.25 |
| 35,000 | Fr.0.02513 | Fr.879.55 |
| 50,000 | Fr.0.02504 | Fr.1,252.00 |
| 60,000 | Fr.0.02500 | Fr.1,500.00 |
| 120,000 | Fr.0.02486 | Fr.2,983.20 |
| Unit Price without VAT: | Fr.0.18000 |
|---|---|
| Unit Price with VAT: | Fr.0.19458 |

