
RCWE0603R150FKEA | |
|---|---|
DigiKey Part Number | RCWE.15CTR-ND - Tape & Reel (TR) RCWE.15CCT-ND - Cut Tape (CT) RCWE.15CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCWE0603R150FKEA |
Description | RES 0.15 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 150 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCWE0603R150FKEA Models |
Category | Features Automotive AEC-Q200, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Power (Watts) | Height - Seated (Max) 0.024" (0.60mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.33000 | Fr.0.33 |
| 10 | Fr.0.21000 | Fr.2.10 |
| 25 | Fr.0.17800 | Fr.4.45 |
| 50 | Fr.0.15780 | Fr.7.89 |
| 100 | Fr.0.14060 | Fr.14.06 |
| 250 | Fr.0.12184 | Fr.30.46 |
| 500 | Fr.0.11004 | Fr.55.02 |
| 1,000 | Fr.0.10002 | Fr.100.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | Fr.0.08383 | Fr.419.15 |
| 10,000 | Fr.0.07788 | Fr.778.80 |
| 15,000 | Fr.0.07482 | Fr.1,122.30 |
| 25,000 | Fr.0.07136 | Fr.1,784.00 |
| 35,000 | Fr.0.06930 | Fr.2,425.50 |
| 50,000 | Fr.0.06729 | Fr.3,364.50 |
| Unit Price without VAT: | Fr.0.33000 |
|---|---|
| Unit Price with VAT: | Fr.0.35673 |

