150 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE1206R150FKEA

DigiKey Part Number
541-2742-2-ND - Tape & Reel (TR)
541-2742-1-ND - Cut Tape (CT)
541-2742-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE1206R150FKEA
Description
RES 0.15 OHM 1% 1/2W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
150 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE1206R150FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Power (Watts)
Height - Seated (Max)
0.028" (0.70mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRM1206-FX-R150ELFBourns Inc.6,017118-CRM1206-FX-R150ELFCT-NDFr.0.24000Upgrade
CSR1206FKR150Stackpole Electronics Inc1,163738-CSR1206FKR150CT-NDFr.0.24000Upgrade
In-Stock: 32
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.22000Fr.0.22
10Fr.0.13900Fr.1.39
25Fr.0.11760Fr.2.94
50Fr.0.10400Fr.5.20
100Fr.0.09250Fr.9.25
250Fr.0.07972Fr.19.93
500Fr.0.07172Fr.35.86
1,000Fr.0.06491Fr.64.91
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000Fr.0.05866Fr.293.30
10,000Fr.0.05430Fr.543.00
15,000Fr.0.05206Fr.780.90
25,000Fr.0.04953Fr.1,238.25
35,000Fr.0.04802Fr.1,680.70
50,000Fr.0.04655Fr.2,327.50
Manufacturers Standard Package
Unit Price without VAT:Fr.0.22000
Unit Price with VAT:Fr.0.23782