TNPW Series 1206 (3216)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE2512R910FKEA

DigiKey Part Number
RCWE.91HTR-ND - Tape & Reel (TR)
RCWE.91HCT-ND - Cut Tape (CT)
RCWE.91HDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE2512R910FKEA
Description
RES 0.91 OHM 1% 2W 2512
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
910 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE2512R910FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32,665
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.0.58000Fr.0.58
10Fr.0.37400Fr.3.74
25Fr.0.31920Fr.7.98
50Fr.0.28440Fr.14.22
100Fr.0.25470Fr.25.47
250Fr.0.22224Fr.55.56
500Fr.0.20188Fr.100.94
1,000Fr.0.18457Fr.184.57
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000Fr.0.17326Fr.346.52
4,000Fr.0.16052Fr.642.08
6,000Fr.0.15397Fr.923.82
10,000Fr.0.14657Fr.1,465.70
14,000Fr.0.14215Fr.1,990.10
20,000Fr.0.13784Fr.2,756.80
24,000Fr.0.13578Fr.3,258.72
48,000Fr.0.12868Fr.6,176.64
50,000Fr.0.12830Fr.6,415.00
Manufacturers Standard Package
Unit Price without VAT:Fr.0.58000
Unit Price with VAT:Fr.0.62698