New at DigiKey
RE70G80R0C02
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RE60G25R0C02

DigiKey Part Number
541-RE60G25R0C02-ND
Manufacturer
Manufacturer Product Number
RE60G25R0C02
Description
RH-5 25 1% RE60G25R0 C02
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25 Ohms ±1% 5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
25 Ohms
Tolerance
±1%
Power (Watts)
5W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.600" L x 0.646" W (15.24mm x 16.41mm)
Height - Seated (Max)
0.335" (8.51mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 95
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.6.72000Fr.6.72
10Fr.4.62300Fr.46.23
30Fr.3.95567Fr.118.67
50Fr.3.69960Fr.184.98
100Fr.3.39740Fr.339.74
250Fr.3.06648Fr.766.62
500Fr.2.85958Fr.1,429.79
1,000Fr.2.68386Fr.2,683.86
Manufacturers Standard Package
Unit Price without VAT:Fr.6.72000
Unit Price with VAT:Fr.7.26432