New at DigiKey
M55342K12B1E50RS2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342K12B499DRS2

DigiKey Part Number
541-M55342K12B499DRS2TR-ND - Tape & Reel (TR)
541-M55342K12B499DRS2CT-ND - Cut Tape (CT)
541-M55342K12B499DRS2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
M55342K12B499DRS2
Description
RCWPM-0603 499 1% K M55342K12B49
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
499 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Military Thick Film
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Military
Temperature Coefficient
±100ppm/°C
Operating Temperature
-65°C ~ 150°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
R (0.01%)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 279
Check for Additional Incoming Stock
All prices are in CHF
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1Fr.1.45000Fr.1.45
10Fr.1.05000Fr.10.50
25Fr.1.02640Fr.25.66
50Fr.0.96780Fr.48.39
100Fr.0.66070Fr.66.07
* All Digi-Reel orders will add a Fr.7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.0.82658Fr.413.29
1,000Fr.0.72381Fr.723.81
1,500Fr.0.69605Fr.1,044.07
2,500Fr.0.66851Fr.1,671.28
3,500Fr.0.59530Fr.2,083.55
5,000Fr.0.58900Fr.2,945.00
6,000Fr.0.58605Fr.3,516.30
12,000Fr.0.57633Fr.6,915.96
12,500Fr.0.57582Fr.7,197.75
Manufacturers Standard Package
Unit Price without VAT:Fr.1.45000
Unit Price with VAT:Fr.1.56745