Parametric Equivalent

| RER60F63R4RC02 | |
|---|---|
| DigiKey Part Number | RER60F63R4RC02-ND | 
| Manufacturer | |
| Manufacturer Product Number | RER60F63R4RC02 | 
| Description | RES CHAS MNT 63.4 OHM 1% 5W | 
| Manufacturer Standard Lead Time | 22 Weeks | 
| Customer Reference | |
| Detailed Description | 63.4 Ohms ±1% 5W Wirewound Chassis Mount Resistor | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Resistance | 63.4 Ohms | |
| Tolerance | ±1% | |
| Power (Watts) | 5W | |
| Composition | Wirewound | |
| Temperature Coefficient | ±20ppm/°C | |
| Operating Temperature | -55°C ~ 250°C | |
| Features | Non-Inductive | |
| Coating, Housing Type | Aluminum | |
| Mounting Feature | Flanges | |
| Size / Dimension | 0.600" L x 0.646" W (15.24mm x 16.41mm) | |
| Height - Seated (Max) | 0.335" (8.51mm) | |
| Lead Style | Solder Lugs | |
| Package / Case | Axial, Box | |
| Failure Rate | R (0.01%) | |
| Grade | ||
| Qualification | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | Fr.24.27200 | Fr.242.72 | 
| Unit Price without VAT: | Fr.24.27200 | 
|---|---|
| Unit Price with VAT: | Fr.26.23803 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Switzerland
Switzerland