RER60FR750RC02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.34.00600
Datasheet
MIL-PRF-39009 RER(40,60) Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER60FR750RC02

DigiKey Part Number
541-RER60FR750RC02-ND
Manufacturer
Manufacturer Product Number
RER60FR750RC02
Description
RES CHAS MNT 0.75 OHM 1% 5W
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
750 mOhms ±1% 5W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
750 mOhms
Tolerance
±1%
Power (Watts)
5W
Composition
Wirewound
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Non-Inductive
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
0.600" L x 0.646" W (15.24mm x 16.41mm)
Height - Seated (Max)
0.335" (8.51mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
R (0.01%)
Grade
Qualification
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
10Fr.29.22500Fr.292.25
Manufacturers Standard Package
Unit Price without VAT:Fr.29.22500
Unit Price with VAT:Fr.31.59223