RER65F12R1RCSL is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.60.81700
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.71.57500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.36.04400
Datasheet
12.1 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RER65F12R1RCSL

DigiKey Part Number
RER65F12R1RCSL-ND
Manufacturer
Manufacturer Product Number
RER65F12R1RCSL
Description
RES CHAS MNT 12.1 OHM 1% 10W
Customer Reference
Detailed Description
12.1 Ohms ±1% 10W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Features
Non-Inductive
Mfr
Coating, Housing Type
Aluminum
Series
Mounting Feature
Flanges
Packaging
Bulk
Size / Dimension
0.750" L x 0.800" W (19.05mm x 20.32mm)
Part Status
Active
Height - Seated (Max)
0.405" (10.29mm)
Resistance
12.1 Ohms
Lead Style
Solder Lugs
Tolerance
±1%
Package / Case
Axial, Box
Power (Watts)
10W
Failure Rate
R (0.01%)
Composition
Wirewound
Grade
Temperature Coefficient
±50ppm/°C
Qualification
Operating Temperature
-55°C ~ 250°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RER45F12R1RC02Vishay Dale0RER45F12R1RC02-NDFr.60.81700Parametric Equivalent
RER45F12R1RCSLVishay Dale0RER45F12R1RCSL-NDFr.71.57500Parametric Equivalent
RER65F12R1RC02Vishay Dale0RER65F12R1RC02-NDFr.36.04400Parametric Equivalent
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
10Fr.42.42100Fr.424.21
Manufacturers Standard Package
Unit Price without VAT:Fr.42.42100
Unit Price with VAT:Fr.45.85710