


RH01015K00FE02 | |
---|---|
DigiKey Part Number | 541-RH01015K00FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH01015K00FE02 |
Description | RH-10 15K 1% E02 E4 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 15 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 12.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.8.09000 | Fr.8.09 |
10 | Fr.5.59200 | Fr.55.92 |
30 | Fr.4.79933 | Fr.143.98 |
50 | Fr.4.49480 | Fr.224.74 |
100 | Fr.4.13600 | Fr.413.60 |
250 | Fr.3.74300 | Fr.935.75 |
500 | Fr.3.49724 | Fr.1,748.62 |
1,000 | Fr.3.28854 | Fr.3,288.54 |
Unit Price without VAT: | Fr.8.09000 |
---|---|
Unit Price with VAT: | Fr.8.74529 |