
RH010750R0FC02 | |
---|---|
DigiKey Part Number | 541-RH010750R0FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH010750R0FC02 |
Description | RH-10 750 1% C02 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 12.5W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 750 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 12.5W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 0.750" L x 0.800" W (19.05mm x 20.32mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | Fr.5.89000 | Fr.5.89 |
10 | Fr.4.03600 | Fr.40.36 |
30 | Fr.3.44633 | Fr.103.39 |
50 | Fr.3.21960 | Fr.160.98 |
100 | Fr.2.95260 | Fr.295.26 |
250 | Fr.2.66000 | Fr.665.00 |
500 | Fr.2.47706 | Fr.1,238.53 |
1,000 | Fr.2.32166 | Fr.2,321.66 |
Unit Price without VAT: | Fr.5.89000 |
---|---|
Unit Price with VAT: | Fr.6.36709 |