New at DigiKey
RH SERIES 19.05x20.32mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RH SERIES 19.05x20.32mm
RH Series

RH025750R0FE02

DigiKey Part Number
541-RH025750R0FE02-ND
Manufacturer
Manufacturer Product Number
RH025750R0FE02
Description
RH-25 750 1% E02 E4
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
750 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
750 Ohms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Height - Seated (Max)
0.561" (14.25mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in CHF
Bulk
QuantityUnit PriceExt Price
1Fr.5.03000Fr.5.03
10Fr.3.86300Fr.38.63
25Fr.3.57080Fr.89.27
100Fr.3.24930Fr.324.93
250Fr.3.09588Fr.773.97
500Fr.3.00342Fr.1,501.71
1,000Fr.2.92735Fr.2,927.35
2,500Fr.2.84704Fr.7,117.60
Unit Price without VAT:Fr.5.03000
Unit Price with VAT:Fr.5.43743