Direct
Parametric Equivalent
Parametric Equivalent

RL07S102GRE6 | |
|---|---|
DigiKey Part Number | 541-RL07S102GRE6TR-ND - Tape & Reel (TR) 541-RL07S102GRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RL07S102GRE6 |
Description | RES 1K OHM 1/4W 2% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL07S102GRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.74000 | Fr.0.74 |
| 10 | Fr.0.48400 | Fr.4.84 |
| 25 | Fr.0.41320 | Fr.10.33 |
| 50 | Fr.0.36880 | Fr.18.44 |
| 100 | Fr.0.33110 | Fr.33.11 |
| 250 | Fr.0.28984 | Fr.72.46 |
| 500 | Fr.0.26398 | Fr.131.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.24686 | Fr.246.86 |
| 2,000 | Fr.0.22781 | Fr.455.62 |
| 3,000 | Fr.0.21803 | Fr.654.09 |
| 5,000 | Fr.0.20696 | Fr.1,034.80 |
| 7,000 | Fr.0.20037 | Fr.1,402.59 |
| 10,000 | Fr.0.19393 | Fr.1,939.30 |
| 12,000 | Fr.0.19084 | Fr.2,290.08 |
| 24,000 | Fr.0.18024 | Fr.4,325.76 |
| 25,000 | Fr.0.17966 | Fr.4,491.50 |
| Unit Price without VAT: | Fr.0.74000 |
|---|---|
| Unit Price with VAT: | Fr.0.79994 |


