RL07S120GRSL is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: Fr.3.88460
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: Fr.4.52910
Datasheet
Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL07S120GRSL

DigiKey Part Number
RL07S120GRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RL07S120GRSL
Description
RES 12 OHM 1/4W 2% AXIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
12 Ohms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RL07S120GRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.4.36000Fr.2,180.00
Unit Price without VAT:Fr.4.36000
Unit Price with VAT:Fr.4.71316