
RL07S224GB14 | |
|---|---|
DigiKey Part Number | 541-RL07S224GB14-ND |
Manufacturer | |
Manufacturer Product Number | RL07S224GB14 |
Description | RES 220K OHM 1/4W 2% AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±2% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RL07S224GB14 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.8.72000 | Fr.8.72 |
| 10 | Fr.6.04400 | Fr.60.44 |
| 25 | Fr.5.32040 | Fr.133.01 |
| 50 | Fr.4.86700 | Fr.243.35 |
| 100 | Fr.4.48210 | Fr.448.21 |
| 300 | Fr.3.98697 | Fr.1,196.09 |
| 500 | Fr.3.79690 | Fr.1,898.45 |
| 1,000 | Fr.3.57300 | Fr.3,573.00 |
| Unit Price without VAT: | Fr.8.72000 |
|---|---|
| Unit Price with VAT: | Fr.9.42632 |

