RL07S270JRSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 100
Unit Price: Fr.8.49000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: Fr.6.79560
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.5.75980
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: Fr.6.79560
Datasheet
27 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL07S270JRSL

DigiKey Part Number
RL07S270JRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RL07S270JRSL
Description
RES 27 OHM 1/4W 5% AXIAL
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
27 Ohms ±5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RL07S270JRSL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.090" Dia x 0.240" L (2.29mm x 6.10mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RL07S270GB14Vishay Dale100541-RL07S270GB14-NDFr.8.49000Upgrade
RL07S270GBSLVishay Dale0RL07S270GBSL-NDFr.6.79560Upgrade
RL07S270JB14Vishay Dale0RL07S270JB14-NDFr.5.75980Parametric Equivalent
RL07S270JBSLVishay Dale0RL07S270JBSL-NDFr.6.79560Parametric Equivalent
Available To Order
Check Lead Time
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
500Fr.6.63412Fr.3,317.06
Unit Price without VAT:Fr.6.63412
Unit Price with VAT:Fr.7.17148